TMSTEHS6B-D350

Heilind Number:PANTMSTEHS6B-D350
Manufacturer:Panduit
Manufacturer Number:TMSTEHS6B-D350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bolt-On Stud Mount, .25" (6mm) Stud Dia., Impact Modified, Heat Stabilized, Weather Resistant Nylon 6.6, BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMSTEHS6B-D350
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Height:1.2 in, 30.48 mm
Overall Length:2.32 in, 59.06 mm
Material:Heat Stabilized/Weather Resistant Nylon 6.6
Mount Hole Thread Size:NA
Width:1 in, 25.4 mm
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Heavy Duty Bolt-On
SKU:PANTMSTEHS6B-D350

Detailed Description

Easily secure cables with our Bolt-On Stud Mount, designed for .25" (6mm) stud diameters. Crafted from impact-modified, heat-stabilized, and weather-resistant Nylon 6.6 in a sleek black finish, this heavy-duty mount ensures durability in various conditions. With a maximum operating temperature of 115°C (239°F) and a minimum of -40°C (-40°F), it's suitable for a wide range of applications. Measuring 1" in width, 1.2" in height, and 2.32" in length, it offers ample space for cable organization. UL94 HB1-rated for flammability, this mount guarantees safety. Perfect for cable tie management, it's a reliable solution that complies with RoHS standards.