TMSTEHS8-D350

Heilind Number:PANTMSTEHS8-D350
Manufacturer:Panduit
Manufacturer Number:TMSTEHS8-D350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Twist-On Stud Mount, .3125" (8mm) Stud Dia., Impact Modified, Heat Stabilized, Weather Resistant Nylon, BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMSTEHS8-D350
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Height:1.2 in, 30.48 mm
Overall Length:2.32 in, 59.06 mm
Material:Heat Stabilized/Weather Resistant Nylon 6.6
Mount Hole Thread Size:NA
Width:25.4 mm, 1 in
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Heavy Duty Stud Mount
SKU:PANTMSTEHS8-D350

Detailed Description

Enhance cable management with our Twist-On Stud Mount, designed for .3125" (8mm) stud diameter compatibility. Crafted from impact-modified, heat-stabilized, and weather-resistant nylon in a sleek black finish, this mount ensures durability and reliability in a range of environments. With a maximum operating temperature of 115°C (239°F) and a minimum of -40°C (-40°F), it guarantees performance in extreme conditions. Measuring 1.2 inches in height, 1 inch in width, and 2.32 inches in length, it offers ample space for secure cable fastening. Its UL94 HB1 flammability rating underscores its safety, making it an essential component for heavy-duty cable tie applications. Available as part of our Cable Tie Mounts range, this product exemplifies our commitment to quality Wire & Cable Management solutions.