TMSTEHS8B-D350

Heilind Number:PANTMSTEHS8B-D350
Manufacturer:Panduit
Manufacturer Number:TMSTEHS8B-D350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bolt-On Stud Mount, .3125" (8mm) Stud Dia., Impact Modified, Heat Stabilized, Weather Resistant Nylon 6.6, BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMSTEHS8B-D350
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Height:1.2 in, 30.48 mm
Overall Length:2.32 in, 59.06 mm
Material:Heat Stabilized/Weather Resistant Nylon 6.6
Mount Hole Thread Size:N/A
Width:1 in, 25.4 mm
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Heavy Duty Bolt-On
SKU:PANTMSTEHS8B-D350

Detailed Description

Enhance your cable management system with this durable Bolt-On Stud Mount, designed for .3125" (8mm) Stud Dia. Crafted from Impact Modified, Heat Stabilized, Weather Resistant Nylon 6.6 in sleek black, it ensures long-lasting performance in various conditions. With a maximum operating temperature of 115 °C (239 °F) and a minimum of -40 °C (-40 °F), it offers reliability in extreme environments. The Heavy Duty mount, measuring 1.2 in (30.48 mm) in height, 1 in (25.4 mm) in width, and 2.32 in (59.06 mm) in length, is perfect for securing cables efficiently. Its UL94 HB1 flammability rating guarantees safety. Ideal for Cable Tie Mounts, it's a must-have for organized wire and cable management setups.