| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMSTHS12-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.1 in, 27.9 mm |
| Overall Length: | 1.99 in, 50.5 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | M12 |
| Width: | 25.4 mm, 1 in |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMSTHS12-D0 |
TMSTHS12-D0
| Heilind Number: | PANTMSTHS12-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMSTHS12-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is installed onto a 0.47" (12mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 500.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mounts. Designed for durability, these mounts are made of impact-modified weather-resistant nylon 6.6, ensuring strength, heat, and wear resistance in outdoor environments. The black mount is installed onto a 0.47" (12mm) stud for secure attachment. With a maximum operating temperature of 185°F (85°C) and a minimum operating temperature of -60°C (-76°F), these mounts are suitable for a wide range of conditions. Each package contains 500 mounts, making it convenient for large-scale projects. The UL94 HB1 flammability rating guarantees safety, and the M12 mount hole thread size ensures compatibility with various fixtures. Trust in our Cable Tie Mounts for efficient wire and cable management in any setting.

