| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMSTHS19-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.1 in, 27.9 mm |
| Overall Length: | 1.99 in, 50.5 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Width: | 1 in, 25.4 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMSTHS19-C0 |
TMSTHS19-C0
| Heilind Number: | PANTMSTHS19-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMSTHS19-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is installed onto a 0.75" (19.1mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our black Cable Tie Mount. Designed for a 0.75" stud, this mount is crafted from impact-modified weather-resistant nylon 6.6, ensuring durability in outdoor environments. With enhanced mechanical strength, heat and wear resistance, and stiffness, it's ideal for various applications. Each pack contains 100 mounts, making it convenient for large projects. The UL94 HB1 flammability rating guarantees safety, while the wide operating temperature range (-60°C to 85°C) ensures reliability in extreme conditions. Measuring 1" in width, 1.1" in height, and 1.99" in length, this mount is a versatile solution for wire and cable management. Explore our range of Cable Tie Mounts for efficient organization.

