| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMSTHS19-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.1 in, 27.9 mm |
| Overall Length: | 1.99 in, 50.5 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Width: | 1 in, 25.4 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMSTHS19-D0 |
TMSTHS19-D0
| Heilind Number: | PANTMSTHS19-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMSTHS19-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is installed onto a 0.75" (19.1mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 500.
More >>Specifications
Detailed Description
Easily secure cables with our black Cable Tie Mount, designed for effortless installation onto a 0.75" stud. Crafted from impact-modified weather-resistant nylon 6.6, it guarantees enhanced durability, making it ideal for outdoor use. With a maximum operating temperature of 185 °F and a minimum of -60 °C, it's suitable for a wide range of environments. Each package contains 500 mounts, ensuring ample supply for your needs. Measuring 1.99 inches in length, 1 inch in width, and 1.1 inch in height, it offers a sleek and functional solution for cable management. This product is RoHS compliant and features a flammability rating of UL94 HB1, prioritizing safety and environmental standards. Upgrade your wire and cable management with this essential tool.

