Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit TMSTLHS6-C0 |
Color: | Black |
SKU: | PANTMSTLHS6-C0 |
Environment: | Outdoor |
Standards Met: | Environmental Compliance 2000/53/EC ELV, 2002/95/EC RoHS |
Application: | To Route and Secure Heavy Wire, Cable, Hydraulics and Coolant Hoses in the Oem, Aerospace, Marine, Heavy Truck and Automotive Markets. |
TMSTLHS6-C0
Heilind Number: | PANTMSTLHS6-C0 |
Manufacturer: | Panduit |
Manufacturer Number: | TMSTLHS6-C0 |
Datasheet: | Drawing |
ECAD Model: |
Description:
The cable tie mount in black is installed onto a .25" (6.4mm) stud. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management with our black Cable Tie Mount, designed for easy installation onto a .25" stud. Crafted from durable weather-resistant nylon 6.6, this mount offers enhanced mechanical strength, heat resistance up to 185°F, and reliable performance in outdoor settings. With a UL94 HB1 flammability rating and RoHS compliance, it ensures safety and environmental responsibility. Each package contains 100 mounts, measuring 1.25 inches in length, .48 inches in width, and .95 inches in height, making it a versatile and essential accessory for organizing cables in any setting. Elevate your wire and cable management with this high-quality, efficient solution.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit CCH31-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .31" (7.9mm) bundle, black, bulk package. | Call |
![]() | Panduit CCH62-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .62" (15.8mm) bundle, white, bulk package. | Call |
![]() | Panduit MLT4S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 100pc. | 120 |
![]() | Panduit PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | 9,644 |
![]() | Panduit PLB4H-TL0 | Pan-Ty® double loop cable tie, light-heavy cross section, 14.7 (373mm) length, weather resistant nylon 6.6, black. | 50 |
![]() | Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | 600 |
![]() | Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | 11,284,991 |
![]() | Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | 297,667 |