| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMSTLHS6-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 48 in, 12.2 mm |
| Overall Height: | .95 in, 24.1 mm |
| Overall Length: | 1.25 in, 31.8 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Width: | 0.48 in, 12.2 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMSTLHS6-M0 |
TMSTLHS6-M0
| Heilind Number: | PANTMSTLHS6-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMSTLHS6-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is installed onto a 0.25" (6.4mm) stud. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure and organize cables with our black Cable Tie Mount, designed to be installed onto a 0.25" stud. Constructed from durable weather-resistant nylon 6.6, it offers increased mechanical strength, heat and wear resistance, and stiffness, making it ideal for outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance in various environments. Each package contains 1000 mounts, ensuring you have an ample supply for your needs. Its UL94 HB1 flammability rating guarantees safety, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for managing wires in industrial, commercial, or residential settings, this Cable Tie Mount is a versatile and essential tool for any wiring project.

