| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMSTLHS8-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 48 in, 12.2 mm |
| Overall Height: | .95 in, 24.1 mm |
| Overall Length: | 1.25 in, 31.8 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Width: | 0.48 in, 12.2 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMSTLHS8-C0 |
TMSTLHS8-C0
| Heilind Number: | PANTMSTLHS8-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMSTLHS8-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is installed onto a 0.31" (7.9mm) stud. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables with our black Cable Tie Mount, designed for quick installation onto a 0.31" stud. Crafted from durable weather-resistant nylon 6.6, it ensures reliable performance in outdoor settings, offering enhanced mechanical strength, heat and wear resistance. Each package contains 100 mounts, making it convenient for large-scale projects. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of environments. The UL94 HB1 flammability rating guarantees safety, while its compact dimensions of 12.2mm in width, 24.1mm in height, and 31.8mm in length, provide efficient cable management solutions. Trust in our Cable Tie Mounts for secure and durable wire organization.

