Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit TMSTLHS8-M0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 48 in, 12.2 mm |
Overall Height: | .95 in, 24.1 mm |
Overall Length: | 1.25 in, 31.8 mm |
Material: | Weather Resistant Nylon 6.6 |
Width: | 12.2 mm, 0.48 in |
Flammability Rating: | UL94 HB1 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTMSTLHS8-M0 |
Environment: | Outdoor |
Application: | To Route and Secure Heavy Wire, Cable, Hydraulics and Coolant Hoses in the Oem, Aerospace, Marine, Heavy Truck and Automotive Markets. |
Standards Met: | Environmental Compliance 2000/53/EC ELV, 2002/95/EC RoHS |
TMSTLHS8-M0
Heilind Number: | PANTMSTLHS8-M0 |
Manufacturer: | Panduit |
Manufacturer Number: | TMSTLHS8-M0 |
Datasheet: | Drawing |
ECAD Model: |
Description:
The cable tie mount in black is installed onto a 0.31" (7.9mm) stud. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cables with our durable black cable tie mount, designed for effortless installation onto a 0.31" stud. Crafted from weather-resistant nylon 6.6, it ensures reliable performance in outdoor settings, offering enhanced mechanical strength, heat and wear resistance. Each pack contains 1000 mounts, perfect for organizing and securing cables in bulk. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of environments. The UL94 HB1 flammability rating guarantees safety, while its compact dimensions of 0.48"W x 0.95"H x 1.25"L make it versatile for various applications. Trust in this RoHS-compliant cable tie mount for efficient wire management solutions.