| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TNC100X75LG2 |
| Color: | Light Gray1 |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 3.92 in, 99.6 mm |
| Overall Height: | 2.86 in, 72.6 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Polyphenylene Ether + High Impact Polystyrene (PPE + HIPS) |
| Slot Width: | .39 in, 9.9 mm |
| Height: | 2.86 in, 72.6 mm |
| Width: | 3.92 in, 99.6 mm |
| Product Type: | Slotted Wall Wiring Duct |
| SKU: | PANTNC100X75LG2 |
TNC100X75LG2
| Heilind Number: | PANTNC100X75LG2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TNC100X75LG2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Type TNC slotted wall wiring duct, 99.6mm W x 72.4mm H, 6.6' length, polyphenylene ether + high impact polystyrene (PPE + HIPS), light gray, base and cover packaged together.
More >>Specifications
Detailed Description
Enhance cable organization with our Type TNC slotted wall wiring duct. Measuring 99.6mm in width and 72.4mm in height, this durable duct is crafted from polyphenylene ether and high-impact polystyrene in a sleek light gray hue. The 6.6-foot length provides ample space for routing cables, with a DIN Mounting Holes design for easy installation. Package includes both base and cover for a complete solution. RoHS compliant and designed for efficient wire management, this product is a must-have for any professional setup.

