| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TNC25X37LG2 |
| Color: | Light Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 24.6 mm, .97 in |
| Overall Height: | 1.47 in, 37.5 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Polyphenylene Ether + High Impact Polystyrene (PPE + HIPS) |
| Slot Width: | .39 in, 9.9 mm |
| Height: | 1.47 in, 37.5 mm |
| Width: | 24.6 mm, .97 in |
| Product Type: | Slotted Wall Wiring Duct |
| SKU: | PANTNC25X37LG2 |
TNC25X37LG2
| Heilind Number: | PANTNC25X37LG2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TNC25X37LG2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Type TNC slotted wall wiring duct, 24.6mm W x 35.8mm H, 6.6' length, polyphenylene ether + high impact polystyrene (PPE + HIPS), light gray, base and cover packaged together.
More >>Specifications
Detailed Description
Organize your cables efficiently with our TNC slotted wall wiring duct, designed for seamless DIN mounting. Crafted from durable polyphenylene ether and high impact polystyrene in a sleek light gray finish, this 24.6mm wide by 35.8mm high duct is perfect for managing wires in industrial or commercial settings. The 6.6-foot length provides ample space for routing cables, with the base and cover conveniently packaged together for easy installation. RoHS compliant and featuring a .39-inch slot width, this product ensures both performance and environmental responsibility. Upgrade your wire and cable management with this essential slotted wall duct.

