| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TNC37X75LG2 |
| Color: | Light Gray1 |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 1.46 in, 37.1 mm |
| Overall Height: | 2.85 in, 72.4 mm |
| Overall Length: | 6.6 ft, 2 m |
| Includes: | Base and Cover |
| Material: | Polyphenylene Ether + High Impact Polystyrene (PPE + HIPS) |
| Slot Width: | .39 in, 9.9 mm |
| Height: | 2.85 in, 72.4 mm |
| Width: | 37.1 mm, 1.46 in |
| Product Type: | Slotted Wall Wiring Duct |
| SKU: | PANTNC37X75LG2 |
TNC37X75LG2
| Heilind Number: | PANTNC37X75LG2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TNC37X75LG2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Type TNC slotted wall wiring duct, 37.1mm W x 72.4mm H, 6.6' length, polyphenylene ether + high impact polystyrene (PPE + HIPS), light gray, base and cover packaged together.
More >>Specifications
Detailed Description
Enhance cable organization with our Type TNC slotted wall wiring duct, designed for efficient wire management. Crafted from durable polyphenylene ether and high-impact polystyrene in a sleek light gray hue, this duct measures 37.1mm in width and 72.4mm in height, with a generous 6.6-foot length. DIN Mounting Holes ensure easy installation while the included base and cover provide a comprehensive solution. RoHS compliant, this product is not only functional but also environmentally friendly. Perfect for various applications, it's a must-have for any wiring project.

