| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TP2-C |
| Color: | Natural |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .13 in, 3.2 mm |
| Overall Length: | 1.98 in, 50.3 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 12.7 mm, 0.5 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTP2-C |
TP2-C
| Heilind Number: | PANTP2-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | TP2-C |
| ECAD Model: |
Description:
The cable tie plate in natural color is applied with #10 (M5) screws. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Plate in a natural color, designed for #10 (M5) screws. Made of durable nylon 6.6, this plate ensures enhanced mechanical strength, heat resistance, and stiffness in indoor settings. Compatible with miniature, intermediate, and standard cable ties, it simplifies organization. Each package contains 100 plates, making it perfect for various applications. Trust in its UL94V-2 flammability rating and RoHS compliance for peace of mind. Upgrade your wire and cable management with this essential accessory.

