TR1-12-X

Heilind Number:PANTR1-12-X
Manufacturer:Panduit
Manufacturer Number:TR1-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Threaded rod can be used with various mounting brackets. Length: 12" (305mm).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TR1-12-X
Color:Clear
Overall Width:5 in, 12.7 mm
Overall Height:.5 in, 12.7 mm
Overall Length:12 in, 304.8 mm
Material:Steel
Product:Fiber Routing Mounting Brackets & Hardware
Product Type:Threaded Rod
SKU:PANTR1-12-X

Detailed Description

Easily expand your mounting options with this 12-inch threaded rod, designed for use with various brackets for efficient fiber routing. Crafted from durable steel, it ensures reliable support for your network infrastructure. The clear finish complements any setup, while the slim profile with dimensions of 0.5 inches in width, height, and length offers versatile installation possibilities. A must-have accessory in the wiring duct and cable management toolkit, this rod is perfect for organizing and securing cables in data centers, offices, or industrial environments. Upgrade your connectivity setup with this essential fiber routing solution.