| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TRC18FR-X20Y |
| Color: | Black |
| Overall Length: | 18 in, 457.2 mm |
| Material: | Polyethylene |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Threaded Rod Cover |
| SKU: | PANTRC18FR-X20Y |
TRC18FR-X20Y
| Heilind Number: | PANTRC18FR-X20Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | TRC18FR-X20Y |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Used to protect cabling from threaded rod. Vertical slit allows easy installation. Black.
More >>Specifications
Detailed Description
Safeguard your cables with our Threaded Rod Cover, designed for easy installation and protection against potential damage. Its vertical slit ensures simple and efficient application, while the durable black polyethylene material guarantees long-lasting performance. Perfect for Fiber Routing and Mounting, this essential accessory meets RoHS compliance standards, making it an eco-friendly choice for your wire and cable management needs.Trust in our Fiber Optic Accessories to keep your connections secure and organized.

