| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TRC18FR-X8Y |
| Color: | International Gray |
| Overall Length: | 18 in, 457.2 mm |
| Material: | Polyethylene |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Threaded Rod Cover |
| SKU: | PANTRC18FR-X8Y |
TRC18FR-X8Y
| Heilind Number: | PANTRC18FR-X8Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | TRC18FR-X8Y |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Used to protect cabling from threaded rod. Vertical slit allows easy installation. For indoor use only. Gray.
More >>Specifications
Detailed Description
Safeguard your cabling with our Fiber Routing Mounting Bracket, designed to provide essential protection from threaded rods. Crafted from durable polyethylene in an International Gray hue, this 18-inch cover boasts a vertical slit for effortless installation. Ideal for indoor use, it ensures efficient wire and cable management, making it a must-have in any setup. Perfect for organizing your Ethernet, fiber optic, and modular connectors, this essential accessory guarantees seamless connectivity while maintaining a tidy workspace. Elevate your wiring duct with this high-quality tool and experience the convenience of streamlined installation processes.

