| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TRC2HDBL |
| Color: | Black |
| Overall Width: | 4.6 in, 116.8 mm |
| Overall Height: | 1.7 in, 43.2 mm |
| Overall Length: | 2.06 in, 52.3 mm |
| Material: | ABS |
| Fitting Type: | 1" Bend Radius Control Trumpet |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | 1" Bend Radius Control Trumpet |
| SKU: | PANTRC2HDBL |
TRC2HDBL
| Heilind Number: | PANTRC2HDBL |
| Manufacturer: | Panduit |
| Manufacturer Number: | TRC2HDBL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Bend radius control trumpet for exiting at the sidewall of 2 wall heights of type H hinged cover wiring duct channels. Maintains 1 (25.4mm) bend radius control. Black color only.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our 1" Bend Radius Control Trumpet, designed to facilitate smooth exits at the sidewalls of Type H hinged cover wiring duct channels. Crafted from durable ABS material in sleek black, this trumpet ensures a tight 1" bend radius control, ideal for maintaining cable integrity. Measuring 4.6" in width, 1.7" in height, and 2.06" in length, it seamlessly integrates into your setup. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Perfect for Fiber Routing Bends, Crosses, Tees, and End Caps, this accessory is a must-have for efficient wire and cable organization in any workspace.

