TTR-35R3-0

Heilind Number:PANTTR-35R3-0
Manufacturer:Panduit
Manufacturer Number:TTR-35R3-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hook and Loop 35' Rolls, 3 Roll-Pack, Standard Cross Section, 35 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TTR-35R3-0
Color:Black
Overall Width:.75 in, 19.1 mm
Overall Length:420 in, 10668 mm
Material:Nylon
Maximum Bundle Diameter:.63 in, 16 mm
Tensile Strength:40 lb, 178 N
Product:Hook & Loop Cable & Wire Ties
SKU:PANTTR-35R3-0

Detailed Description

Organize your cables with ease using this convenient 3-roll pack of Hook and Loop 35' Rolls. Each roll features a standard cross-section design for secure fastening, with a maximum bundle diameter of 16mm. Made of durable nylon, these black rolls offer reliable strength, with a tensile strength of 40lb. Perfect for managing wires and cables, they measure 0.75 inches in overall width and 10668mm in length, providing ample coverage for your organizational needs. Stay organized effortlessly with this essential cable management solution.