TTR-35RX0

Heilind Number:PANTTR-35RX0
Manufacturer:Panduit
Manufacturer Number:TTR-35RX0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hook and Loop 35' Rolls, 10 Roll-pack, Standard Cross Section, 35 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TTR-35RX0
Color:Black
Overall Width:19.1 mm, .75 in
Overall Length:10668 mm, 420 in
Material:Nylon
Maximum Bundle Diameter:16 mm, .63 in
Tensile Strength:178 N, 40 lb
Product:Hook & Loop Cable & Wire Ties
SKU:PANTTR-35RX0

Detailed Description

Keep your cables organized with our Hook and Loop 35' Rolls. This 10-roll pack features standard cross-section ties in a sleek black color, perfect for any setup. Made of durable nylon, these ties have a maximum bundle diameter of 16mm, ensuring secure fastening. With a tensile strength of 40lb, they can handle your cable management needs with ease. Each roll measures .75 inches in width and 10668mm in length, providing ample material for your projects. Stay compliant with RoHS regulations while maintaining efficiency with our Hook & Loop Cable & Wire Ties. Ideal for a variety of applications, these ties are a must-have for any wire and cable management setup.