| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UCCAD-C130 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .77 in, 19.5 mm |
| Overall Height: | 1.25 in, 31.87 mm |
| Overall Length: | 1.1 in, 28 mm |
| Material: | Weather Resistant Acetal |
| Tensile Strength: | 120 lb, 534 N |
| Width: | 19.5 mm, .77 in |
| Flammability Rating: | UL HB |
| Product: | Cable Tie Mounts |
| Product Type: | Edge Clip |
| SKU: | PANUCCAD-C130 |
UCCAD-C130
| Heilind Number: | PANUCCAD-C130 |
| Manufacturer: | Panduit |
| Manufacturer Number: | UCCAD-C130 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Cable Clip Angled type Cable Down. 1-2 cables, Cable Diameter: 0.25" to 0.30" (6.5 to 7.5 mm). Frame thickness: 0.04" to 0.12" (1.0 to 3.0 mm). Frame width: 0.78" to 1.38" (20-35 mm). Includes UCCCDL-X130 latch.
More >>Specifications
Detailed Description
Secure your cables with ease using our Universal Cable Clip Angled type Cable Down. Designed for efficient cable management, this clip can accommodate 1-2 cables with a diameter ranging from 0.25" to 0.30" (6.5 to 7.5 mm). The durable Weather Resistant Acetal construction ensures long-lasting performance, with a maximum operating temperature of 115 °C (239 °F) and a minimum operating temperature of -60 °C (-76 °F). Its robust design includes a Frame thickness of 0.04" to 0.12" (1.0 to 3.0 mm) and a Frame width of 0.78" to 1.38" (20-35 mm), making it suitable for various applications. The included UCCCDL-X130 latch provides added security, while the UL HB flammability rating guarantees safety. With a tensile strength of 120 lb (534 N), you can trust this Edge Clip to keep your cables organized and secure. Perfect for Wire & Cable Management, it's an essential addition to any workspace.

