UCRND1-V316

Heilind Number:PANUCRND1-V316
Manufacturer:Panduit
Manufacturer Number:UCRND1-V316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Uniclip Stainless Steel Round Rung Bracket for use with Unslotted Ladder Rungs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UCRND1-V316
Color:Natural
Overall Width:1.25 in, 31.8 mm
Overall Length:3.68 in, 93.4 mm
Material:Stainless Steel Type 316
Product:Cable Tie Accessories
Product Type:Metal Uniclip Brackets
Environment Application:Indoor/Outdoor1
SKU:PANUCRND1-V316

Detailed Description

Elevate your ladder safety with our Uniclip Stainless Steel Round Rung Bracket. Designed for seamless attachment to unslotted ladder rungs, this durable bracket ensures secure cable management in any indoor or outdoor setting. Crafted from high-quality Stainless Steel Type 316, it guarantees long-lasting performance. With an overall width of 1.25 inches and length of 3.68 inches, it offers a sturdy and reliable solution for organizing cables. Perfect for use with our Cable Tie Accessories, this bracket is an essential component for streamlined wire and cable management. Upgrade your workspace with our efficient Metal Uniclip Bracket, a must-have in the Products,Wire & Cable Management category.