UCRND1-VC

Heilind Number:PANUCRND1-VC
Manufacturer:Panduit
Manufacturer Number:UCRND1-VC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Uniclip Galvanized Steel Round Rung Bracket for use with Unslotted Ladder Rungs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UCRND1-VC
Color:Natural
Overall Width:1.25 in, 31.8 mm
Overall Length:3.68 in, 93.4 mm
Material:Galvanized Steel
Product:Cable Tie Accessories
Product Type:Metal Uniclip Brackets
Environment Application:Indoor/Outdoor1
SKU:PANUCRND1-VC

Detailed Description

Easily secure unslotted ladder rungs with our Uniclip Galvanized Steel Round Rung Bracket. Designed for sturdy support, this bracket is essential for reliable cable management in both indoor and outdoor environments. Crafted from durable galvanized steel, it ensures long-lasting performance. With an overall width of 1.25 inches and a length of 3.68 inches, it offers a secure fit for various applications. Perfect for use with cable tie accessories, this metal bracket is a must-have for organizing wires and cables efficiently. Stay organized and efficient with our high-quality cable management products.