UCT3S-X0

Heilind Number:PANUCT3S-X0
Manufacturer:Panduit
Manufacturer Number:UCT3S-X0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ultra-Cinch hook & loop cinch cable tie, 12.0 (305mm) length, .50 (12.7mm) width, nylon hook & loop, nylon cinch ring, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UCT3S-X0
Color:Black
Maximum Operating Temperature:140 °F, 60 °C
Minimum Operating Temperature:0 °F, -17 °C
Overall Width:21.6 mm, .85 in
Overall Length:12 in, 305 mm
Material:Nylon
Screw Size:NA
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:222 N, 49.9 lb
Product:Hook & Loop Cable & Wire Ties
SKU:PANUCT3S-X0

Detailed Description

Secure your cables with ease using our Ultra-Cinch™ hook & loop cinch cable tie. Measuring 12.0 inches in length and .50 inches in width, this black tie features durable nylon construction with a nylon cinch ring for added strength. Operating efficiently in temperatures ranging from -17°C to 60°C, it offers versatility for various environments. With a maximum bundle diameter of 3 inches and a tensile strength of 222 N, it ensures reliable cable management. RoHS compliant and part of our Hook & Loop Cable & Wire Ties collection, this tie is a must-have for efficient wire and cable organization.