UCUC1-VC

Heilind Number:PANUCUC1-VC
Manufacturer:Panduit
Manufacturer Number:UCUC1-VC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Uniclip U-Channel Galvanized Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UCUC1-VC
Color:Natural
Overall Width:1.3 in, 31.75 mm
Overall Length:3.5 in, 88.68 mm
Material:Commercial Steel/Galvanized
Product:Cable Tie Accessories
Product Type:Metal Uniclip Brackets
Environment Application:Indoor/Outdoor1
SKU:PANUCUC1-VC

Detailed Description

Easily secure cable ties with the Uniclip U-Channel Galvanized Bracket, a versatile and durable solution for wire and cable management. Made of commercial steel and galvanized for added strength and corrosion resistance, this bracket is suitable for both indoor and outdoor use. With an overall width of 1.3 inches and a length of 3.5 inches, it provides ample support for organizing cables in various applications. Perfect for use with cable tie accessories, this metal bracket offers secure fastening and organization for any project. Upgrade your cable management system with this essential accessory.