| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W28-16P |
| Color: | Natural |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Length: | 3.57 in, 90.7 mm |
| Material: | Stainless Steel Type 316 |
| Product: | Cable Tie Accessories |
| Product Type: | Metal Uniclip Brackets |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANUCUC2-V316 |
MS3451W28-16P
Specifications
Detailed Description
Enhance your cable management system with the Uniclip U-Channel Type SS Bracket. Crafted from durable Stainless Steel Type 316, this natural-colored bracket offers reliable support for organizing wires. With an overall width of 1.25 inches and length of 3.57 inches, it provides ample space for securing cables. Suitable for both indoor and outdoor use, it is perfect for various applications. Upgrade your setup with this essential accessory for effective wire and cable management.

