UGB-B-SO

Heilind Number:PANUGB-B-SO
Manufacturer:Panduit
Manufacturer Number:UGB-B-SO
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Universal ground bar bonding stand-offs, includes two stand-offs and hardware, 2.34" (59.3mm) length, 0.63" (15.9mm) width, 0.75" (19.1mm) height.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UGB-B-SO
Overall Width:.63 in, 15.9 mm
Overall Height:.75 in, 19.1 mm
Overall Length:59.3 mm, 2.34 in
Material:Copper/Tin Plated
Product:One-Hole Lugs
Product Type:Grounding Bar
SKU:PANUGB-B-SO

Detailed Description

Enhance your grounding setup with these Universal Ground Bar Bonding Stand-Offs, designed for optimal connectivity. This pack includes two stand-offs and necessary hardware for easy installation. With a length of 2.34 inches, width of 0.63 inches, and height of 0.75 inches, they provide secure grounding solutions. Crafted from durable copper with tin plating, these stand-offs offer reliability in various applications. Compliant with RoHS regulations, they are not only efficient but also environmentally friendly. Perfect for use with One-Hole Lugs, these stand-offs are essential components for grounding bars, ensuring a safe and effective electrical system. Elevate your connectivity game with these high-quality products.