UGB-IN-SO

Heilind Number:PANUGB-IN-SO
Manufacturer:Panduit
Manufacturer Number:UGB-IN-SO
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Universal ground bar isolation stand-offs, includes two stand-offs and hardware, 1.57" (40mm) length, 0.59" (15.0mm) width, 0.98" (25.0mm) height.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UGB-IN-SO
Overall Width:.59 in, 15 mm
Overall Height:.98 in, 25 mm
Overall Length:1.57 in, 40 mm
Material:Plastic
Product:One-Hole Lugs
Product Type:Grounding Bar
SKU:PANUGB-IN-SO

Detailed Description

Enhance your grounding setup with our Universal Ground Bar Isolation Stand-Offs. This set includes two stand-offs and all necessary hardware for easy installation. Crafted from durable plastic, these stand-offs measure 1.57" in length, 0.59" in width, and 0.98" in height, providing reliable support. Perfect for use with One-Hole Lugs, these isolation stand-offs ensure secure connections and meet RoHS compliance standards. Elevate your grounding bar system with this essential accessory.