| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UGCTCV1.5S-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °F, 60 °C |
| Minimum Operating Temperature: | 0 °F, -18 °C |
| Overall Width: | 21.6 mm, .85 in |
| Overall Length: | 190.5 mm, 7.5 in |
| Material: | Nylon |
| Screw Size: | #12 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Hook & Loop Cable & Wire Ties |
| SKU: | PANUGCTCV1.5S-X0 |
UGCTCV1.5S-X0
| Heilind Number: | PANUGCTCV1.5S-X0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | UGCTCV1.5S-X0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Ultra-Cinch hook & loop cinch cable tie, center mount grommet, UL94-V2 Rated, 7.5 (190.5mm) length, .85 (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black, standard package.
More >>Specifications
Detailed Description
Secure your cables with ease using our Ultra-Cinch™ hook & loop cinch cable tie, featuring a convenient center mount grommet for versatile installation. With a UL94-V2 rating, rest assured of its safety and durability. Measuring 7.5 inches in length and .85 inches in width, it accommodates various cable sizes. Crafted from high-quality nylon with a brass grommet and nylon ring, it ensures reliable performance. Available in a sleek black finish, it's perfect for any setup. With a maximum operating temperature of 140°F and a minimum of -18°C, it's suitable for diverse environments. Boasting a robust tensile strength of 222N (50lb) and a maximum bundle diameter of 127mm (5in), it's ideal for organizing cables efficiently. Trust in our Hook & Loop Cable & Wire Ties for all your cable management needs. Rest assured, it's also RoHS compliant.

