| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UICMPP24BLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | .76 in, 19.3 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| LAN Category: | NA |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANUICMPP24BLY |
UICMPP24BLY
Specifications
Detailed Description
Upgrade your networking setup with the Mini Com Ultimate ID 24-port modular patch panel in sleek black. This 1RU panel comes complete with faceplates and label covers for a professional finish. Crafted from durable CRS, it offers reliable performance while maintaining a slim profile with dimensions of 19 inches in width, 1.72 inches in height, and 0.76 inches in depth. Designed for unshielded connectors, it's perfect for organizing your Ethernet and fiber optic connections. Please note that labels are sold separately. Elevate your connectivity with this essential piece from our Modular Patch Panels collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PAN-OBS-20251202-1 - End of Life. some with replacements or complex replacements 3/2/26 | Download | |||
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

