UICMPP48BLY

Heilind Number:PANUICMPP48BLY
Manufacturer:Panduit
Manufacturer Number:UICMPP48BLY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini Com Ultimate ID 48-port modular patch panel with faceplates in black, with label covers, (2RU). LABELS SOLD SEPARATELY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UICMPP48BLY
Color:Black
Connector Type:Unshielded
Overall Width:19 in, 482.6 mm
Overall Height:3.47 in, 88.13 mm
Overall Depth:.76 in, 19.3 mm
Material:CRS
Number of Ports:48_1
LAN Category:NA
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Front Access
SKU:PANUICMPP48BLY

Detailed Description

Enhance your network connectivity with the Mini Com Ultimate ID 48-port modular patch panel in sleek black. Designed for seamless organization and efficiency, this 2RU panel features faceplates and label covers for easy identification and maintenance. Crafted from durable CRS material, it offers reliable performance in any network setup. With unshielded connectors, it ensures optimal data transmission. Its compact design, measuring 19" in width, 3.47" in height, and 0.76" in depth, makes it a versatile solution for various installations. Perfect for front access setups, this panel is a must-have for any networking professional. Labels sold separately. Elevate your networking game with this essential product from the Modular Patch Panels collection.