| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UICMPPA48BLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | .31 in, 7.87 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| LAN Category: | NA |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANUICMPPA48BLY |
UICMPPA48BLY
Specifications
Detailed Description
Introducing the Mini Com Ultimate ID 48-port modular angled patch panel in sleek black, complete with faceplates and label covers for organized connectivity solutions. This 2RU panel, made of durable CRS material, offers convenient front access for easy installation and maintenance. Perfect for unshielded connections, it fits standard 19-inch racks and boasts a compact design with angled ports for efficient cable management. Labels, essential for clear identification, are available separately. Ideal for high-density networking environments, this panel is a reliable choice for RJ patching applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

