| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UICMPPK6G24BL |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | .76 in, 19.3 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| LAN Category: | Category 6 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Patch Panel Kit - UTP |
| SKU: | PANUICMPPK6G24BL |
UICMPPK6G24BL
| Heilind Number: | PANUICMPPK6G24BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | UICMPPK6G24BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Mini Com Ultimate ID 24-port modular angled patch panel kit with faceplates in black, includes with label covers and twenty four category 6 jack modules (1RU). LABELS SOLD SEPARATELY
More >>Specifications
Detailed Description
Elevate your network connectivity with the Mini Com Ultimate ID 24-port modular angled patch panel kit in sleek black. This essential kit includes faceplates, label covers, and twenty-four category 6 jack modules for seamless organization and performance. Crafted from durable CRS, this 1RU panel features unshielded connectors and fits standard 19-inch racks. Perfect for high-speed Ethernet applications, it ensures efficient data transmission and easy installation. Upgrade your network infrastructure with this Patch Panel Kit - UTP, offering reliability and convenience in a compact design. (Word count: 86)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

