UILS8BW

Heilind Number:PANUILS8BW
Manufacturer:Panduit
Manufacturer Number:UILS8BW
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

White, non-adhesive polyester label cassette.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UILS8BW
Color:White
Overall Width:0 in, 0 mm
Overall Height:.24 in, 6 mm
Material:Non-Adhesive Polyester
Printer Type:Thermal Transfer
SKU:PANUILS8BW

Detailed Description

Enhance your labeling needs with this premium white polyester label cassette, designed for efficient and durable printing. Crafted from high-quality non-adhesive polyester, this cassette ensures clear and long-lasting labels. Compatible with thermal transfer printers, it guarantees smooth and professional printing results. Measuring 0 inches in width and .24 inches in height, it's perfect for various labeling applications. Elevate your labeling experience with this versatile and reliable product.