UPS00100DC

Heilind Number:PANUPS00100DC
Manufacturer:Panduit
Manufacturer Number:UPS00100DC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Maintenance-free, No battery, 100 Watts, 24V DC Uninterruptible Power Supply (UPS)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UPS00100DC
Accessory Type:Power Supply
Overall Width:3.1 in, 80 mm
Overall Height:5.6 in, 142.7 mm
Overall Depth:6.9 in, 175.5 mm
SKU:PANUPS00100DC

Detailed Description

Ensure uninterrupted power supply for your devices with this maintenance-free UPS. Designed for 24V DC systems, this 100-watt powerhouse is a reliable solution for critical applications. Say goodbye to battery replacements, as this UPS operates without them. Measuring 3.1 inches in width, 5.6 inches in height, and 6.9 inches in depth, it's compact yet powerful. Rest assured of its quality as it is RoHS compliant. Keep your equipment running smoothly with this essential power supply accessory.