UTP28CH4MOR

Heilind Number:PANUTP28CH4MOR
Manufacturer:Panduit
Manufacturer Number:UTP28CH4MOR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTP28CH4MOR
Wire Size:28 AWG
Cable Length:4 m
Jacket Color:Orange
Outer Diameter:0.149 in
Shielding Type:Unshielded
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Data Transfer Rate:622 Mbps
Flammability Rating:CM, LSZH, UL 94V-0
Performance Category:Cat5e
Operating Temperature:14 to 167 °F
Connector End A Gender:Male
Connector End B Gender:Male
SKU:PANUTP28CH4MOR