UTP28X22OR

Heilind Number:PANUTP28X22OR
Manufacturer:Panduit
Manufacturer Number:UTP28X22OR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTP28X22OR
Cable Length:22 ft
Jacket Material:Low Smoke Zero Halogen
Wire Size:28 AWG
Flammability Rating:CM, LSZH, UL 94V-0
Outer Diameter:0.185 in
Jacket Color:Orange
Operating Temperature:14 to 167 °F
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat6a
Shielding Type:Unshielded
SKU:PANUTP28X22OR