UTP28X2VL

Heilind Number:PANUTP28X2VL
Manufacturer:Panduit
Manufacturer Number:UTP28X2VL
ECAD Model:
3D Model

Description:

CAT 6A 28AWG UTP PATCH CO

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTP28X2VL
Cable Length:2 ft
Jacket Material:Low Smoke Zero Halogen
Wire Size:28 AWG
Flammability Rating:CM, LSZH, UL 94V-0
Outer Diameter:0.185 in
Jacket Color:Violet
Operating Temperature:14 to 167 °F
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat6a
Shielding Type:Unshielded
SKU:PANUTP28X2VL