| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UTP6AX29VL |
| Wire Size: | 24 AWG |
| Cable Length: | 29 ft |
| Jacket Color: | Violet |
| Outer Diameter: | 0.25 in |
| Shielding Type: | Unshielded |
| Connector End A: | RJ45 |
| Connector End B: | RJ45 |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 4 |
| Data Transfer Rate: | 10 Gbps |
| Flammability Rating: | CM |
| Performance Category: | Cat6a |
| Operating Temperature: | -40 to 158 °F |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | PANUTP6AX29VL |

