UTP6AX3.5M

Heilind Number:PANUTP6AX3.5M
Manufacturer:Panduit
Manufacturer Number:UTP6AX3.5M
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTP6AX3.5M
Number of Pairs:4
Cable Length:11.5 ft
Jacket Material:Polyvinyl Chloride
Wire Size:24 AWG
Flammability Rating:CM
Outer Diameter:0.25 in
Jacket Color:White
Operating Temperature:-40 to 158 °F
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Unshielded
SKU:PANUTP6AX3.5M