UTP6AX45VL

Heilind Number:PANUTP6AX45VL
Manufacturer:Panduit
Manufacturer Number:UTP6AX45VL
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTP6AX45VL
Wire Size:24 AWG
Cable Length:45 ft
Jacket Color:Violet
Outer Diameter:0.25 in
Shielding Type:Unshielded
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Data Transfer Rate:10 Gbps
Flammability Rating:CM
Performance Category:Cat6a
Operating Temperature:-40 to 158 °F
Connector End A Gender:Male
Connector End B Gender:Male
SKU:PANUTP6AX45VL