UTPCH2MYLY

Heilind Number:PANUTPCH2MYLY
Manufacturer:Panduit
Manufacturer Number:UTPCH2MYLY
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTPCH2MYLY
Number of Pairs:4
Cable Length:2 m
Jacket Material:Polyvinyl Chloride
Wire Size:24 AWG
Flammability Rating:CM, LSZH
Outer Diameter:0.215 in
Jacket Color:Yellow
Operating Temperature:14 to 140 °F
Connector End A:RJ45
Connector End B:RJ45
Data Transfer Rate:622 Mbps
Performance Category:Cat5e
Shielding Type:Unshielded
SKU:PANUTPCH2MYLY