UTPCH7GYY

Heilind Number:PANUTPCH7GYY
Manufacturer:Panduit
Manufacturer Number:UTPCH7GYY
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTPCH7GYY
Wire Size:24 AWG
Cable Length:7 ft
Jacket Color:Gray
Outer Diameter:0.215 in
Shielding Type:Unshielded
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Data Transfer Rate:622 Mbps
Flammability Rating:CM, LSZH
Performance Category:Cat5e
SKU:PANUTPCH7GYY