| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UTPCH80GRY |
| Number of Pairs: | 4 |
| Cable Length: | 80 ft |
| Jacket Material: | Low Smoke Zero Halogen |
| Wire Size: | 24 AWG |
| Flammability Rating: | CM, LSZH |
| Outer Diameter: | 0.215 in |
| Jacket Color: | Green |
| Connector End A: | RJ45 |
| Connector End B: | RJ45 |
| Data Transfer Rate: | 622 Mbps |
| Performance Category: | Cat5e |
| Shielding Type: | Unshielded |
| SKU: | PANUTPCH80GRY |

