| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UTPK6A7MBL |
| Wire Size: | 23 AWG |
| Cable Length: | 7 m |
| Jacket Color: | Black |
| Outer Diameter: | 0.28 in |
| Shielding Type: | Unshielded |
| Connector End A: | RJ45 |
| Connector End B: | RJ45 |
| Number of Pairs: | 4 |
| Data Transfer Rate: | 10 Gbps |
| Performance Category: | Cat6a |
| Operating Temperature: | 14 to 140 °F |
| SKU: | PANUTPK6A7MBL |

