UTPSP110RDY

Heilind Number:PANUTPSP110RDY
Manufacturer:Panduit
Manufacturer Number:UTPSP110RDY
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTPSP110RDY
Number of Pairs:4
Cable Length:110 ft
Jacket Material:Polyvinyl Chloride
Wire Size:24 AWG
Flammability Rating:CM, LSZH
Outer Diameter:0.235 in
Jacket Color:Red
Operating Temperature:14 to 140 °F
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:1.2 Gbps
Performance Category:Cat6
Shielding Type:Unshielded
SKU:PANUTPSP110RDY