UTPSP1MY

Heilind Number:PANUTPSP1MY
Manufacturer:Panduit
Manufacturer Number:UTPSP1MY
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTPSP1MY
Wire Size:24 AWG
Cable Length:1 m
Jacket Color:White
Outer Diameter:0.235 in
Shielding Type:Unshielded
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Data Transfer Rate:1.2 Gbps
Flammability Rating:CM, LSZH
Performance Category:Cat6
Operating Temperature:14 to 140 °F
Connector End A Gender:Male
Connector End B Gender:Male
SKU:PANUTPSP1MY