| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UTPSP2MBUY |
| Number of Pairs: | 4 |
| Cable Length: | 2 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 24 AWG |
| Flammability Rating: | CM, LSZH |
| Outer Diameter: | 0.235 in |
| Jacket Color: | Blue |
| Operating Temperature: | 14 to 140 °F |
| Connector End A: | RJ45 |
| Connector End A Gender: | Male |
| Connector End B: | RJ45 |
| Connector End B Gender: | Male |
| Data Transfer Rate: | 1.2 Gbps |
| Performance Category: | Cat6 |
| Shielding Type: | Unshielded |
| SKU: | PANUTPSP2MBUY |

