UTPSPL0.5MYLY

Heilind Number:PANUTPSPL0.5MYLY
Manufacturer:Panduit
Manufacturer Number:UTPSPL0.5MYLY
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UTPSPL0.5MYLY
Wire Size:24 AWG
Cable Length:0.5 m
Jacket Color:Yellow
Outer Diameter:0.235 in
Shielding Type:Unshielded
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Data Transfer Rate:1.2 Gbps
Flammability Rating:CM, LSZH
Performance Category:Cat6
Operating Temperature:14 to 140 °F
Connector End A Gender:Male
Connector End B Gender:Male
SKU:PANUTPSPL0.5MYLY