WB89D

Heilind Number:PANWB89D
Manufacturer:Panduit
Manufacturer Number:WB89D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Wall mount bracket accepts 89D mountable patch panels.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WB89D
Color:White
Overall Width:10 in, 254 mm
Overall Height:3.38 in, 85.8 mm
Overall Depth:1.89 in, 48 mm
Overall Length:48 mm, 1.89 in
Material:Thermoplastic
Product:Patch Panel Accessories
Product Type:Wall Mount Bracket
SKU:PANWB89D

Detailed Description

Effortlessly mount your 89D patch panels with this convenient white wall bracket, designed for seamless installation and organization. Crafted from durable thermoplastic, it ensures long-lasting support for your networking needs. With dimensions of 10 inches in width, 3.38 inches in height, and 1.89 inches in depth, this bracket offers a secure and space-efficient solution for your connectivity setup. Perfect for maintaining a tidy and efficient workspace, it is RoHS compliant, guaranteeing environmentally friendly construction. Elevate your networking infrastructure with this essential accessory from our Patch Panel Accessories collection.